+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPC7 BK080

Cable gland; PG7; IP66,IP68; polyamide; black; 10pcs.

Manufacturer: ALPHA WIRE

Manufacturer part number:
PPC7 BK080
TME Symbol:
PPC7-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Gland thread
PG7
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
3...6.5mm
Thread length
8mm
Kind of thread
PG
Spanner size
15mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight55.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
PPC7 BK080
20 in TME stock
Net price for quantities from 1 pcg - 12.33 EURGross price for quantities from 1 pcg - 12.33 EUR
Net price for quantities from 10 pcg - 11.02 EURGross price for quantities from 10 pcg - 11.02 EUR
Net price for quantities from 50 pcg - 9.65 EURGross price for quantities from 50 pcg - 9.65 EUR
No. of packages (Multiplicity: 1)