+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

REF02AP

IC: voltage reference source; 5V; ±0.3%; DIP8; tube; 21mA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
REF02AP
TME Symbol:
REF02AP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.3%
Mounting
THT
Case
DIP8
Operating temperature
-40...85°C
Kind of package
tube
Maximum output current
21mA
Gross weight0.514 g
Certificates
See other products in this category: Reference voltage sources - circuits TEXAS INSTRUMENTS
*
REF02AP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs