+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC15H12WL

Diode: Schottky rectifying; SiC; THT; 1.2kV; 15A; DO247; Ir: 600uA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC15H12WL
TME Symbol:
STPSC15H12WL

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
15A
Semiconductor structure
single diode
Case
DO247
Max. forward voltage
2.25V
Max. load current
38A
Max. forward impulse current
105A
Leakage current
0.6mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics
*
STPSC15H12WL
Product withdrawn from the offer
Use the specification table below to search for similar products