+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS110-8A2

Thyristor; 800V; Ifmax: 1.25A; 0.8A; Igt: 100uA; TO92; THT; bulk

Manufacturer: STMicroelectronics

Manufacturer part number:
TS110-8A2
TME Symbol:
TS110-8A2

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
1.25A
Load current
0.8A
Gate current
100µA
Case
TO92
Mounting
THT
Kind of package
bulk
Max. forward impulse current
20A
Features of semiconductor devices
sensitive gate
Gross weight1 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics
*
TS110-8A2
Product withdrawn from the offer
Use the specification table below to search for similar products