+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Miliohmmeters; Interface:USB

(6)
Manufacturer [6]
Type of meter [6]
Kind of display used [6]
Resistance measuring range [6]
Standard equipment [6]
Measuring instrument features [6]
Dimensions [6]
Measurement [3]
IP rating [1]
Conform to the norm [2]
Interface [6]
Related items [2]
Supply voltage [5]
Display resolution [4]
Continuity test [4]
Temperature measuring range [4]
Test [4]
Power consumption [2]
Software [1]
Connectors for the country [1]

Interface
USB

Products: 6
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
Conform to the norm
Connectors for the country
Continuity test
Dimensions
Display resolution
Interface
IP rating
Kind of display used
Manufacturer
Measurement
Measuring instrument features
Power consumption
Related items
Resistance measuring range
Software
Standard equipment
Supply voltage
Temperature measuring range
Test
Type of meter
Ascending
Descending
Page 1
GOM-804 | Milli-ohm meter; LCD TFT 3,5"; 320x240; Temp: -50÷399.9°C
Milli-ohm meter; LCD TFT 3,5"; 320x240; Temp: -50÷399.9°C
Manufacturer part number: GOM-804
Manufacturer: GW INSTEK
Net price for quantities from 1 pcs - 603.95 USDGross price for quantities from 1 pcs - 603.95 USD
7 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
GOM-805 | Milli-ohm meter; LCD TFT 3,5"; 320x240; Temp: -50÷399.9°C
Milli-ohm meter; LCD TFT 3,5"; 320x240; Temp: -50÷399.9°C
Manufacturer part number: GOM-805
Manufacturer: GW INSTEK
Net price for quantities from 1 pcs - 994.91 USDGross price for quantities from 1 pcs - 994.91 USD
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
T3MIL50X | Milli-ohm meter; LCD 3,5"; 320x240; -50÷399.9°C; Test: diodes
Milli-ohm meter; LCD 3,5"; 320x240; -50÷399.9°C; Test: diodes
Manufacturer part number: T3MIL50X
Manufacturer: TELEDYNE LECROY
Net price for quantities from 1 pcs - 1 605.82 USDGross price for quantities from 1 pcs - 1 605.82 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
C.A 6240 | Milli-ohm meter; LCD; R range: 400uΩ÷400Ω; ±(0.25%+2digit)
Milli-ohm meter; LCD; R range: 400uΩ÷400Ω; ±(0.25%+2digit)
Manufacturer part number: C.A 6240
Manufacturer: CHAUVIN ARNOUX
Net price for quantities from 1 pcs - 3 420.04 USDGross price for quantities from 1 pcs - 3 420.04 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
1012-280 | Milli-ohm meter; LCD; 1mA,10mA,100mA,1A,2A; Interface: USB; IP54
Milli-ohm meter; LCD; 1mA,10mA,100mA,1A,2A; Interface: USB; IP54
Manufacturer part number: 1012-280
Manufacturer: MEGGER
Net price for quantities from 1 pcs - 2 680.75 USDGross price for quantities from 1 pcs - 2 680.75 USD
Net price for quantities from 3 pcs - 2 489.27 USDGross price for quantities from 3 pcs - 2 489.27 USD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Milli-ohm meter; LCD 3,5"; 320x240; -50÷399.9°C; Test: diodes
Manufacturer part number: T3MIL50
Manufacturer: TELEDYNE LECROY
Net price for quantities from 1 pcs - 1 162.95 USDGross price for quantities from 1 pcs - 1 162.95 USD