HARWIN
Harwin is a British company that has been supplying high quality connectors since 1952. Manufacturer’s solutions are produced in its factory in Portsmouth, England, in compliance with numerous international standards that are applicable in industries such as aviation, medicine, motorsports, industrial automation, agriculture and even in power distribution systems in electric vehicles. Harwin products are designed with the most severe environmental conditions and limited mounting space in mind.
The brand’s product range in the TME catalogue comprises primarily connectors for signal and data connectivity. They are designed for various types of equipment, from industrial devices to consumer electronics applications. Two renowned manufacturer’s product series, Archer and Datamate L-Tek, are also available in our catalogue. The Archer products are most applied in modular devices, for the stacking or parallel connection of PCBs. Their main characteristics include high-density contact pitch and compact design. The Datamate series, on the other hand, offers universal plugs and sockets which can be used for PCB and wire-to-wire connections. Panel-mount components are also available. What’s more, the TME catalogue has been expanded to include Harwin’s pin headers (“goldpin”), available in single-row and double-row variants (contact pitch: 2.54 mm or 2 mm), which are either PCB- or wire-mount solutions (and come in THT and SMD options).