+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E32-E02 10M

Wire: fiber-optic; Len: 10m; Overall len: 10m


Manufacturer: OMRON

Manufacturer part number:
E32-E02 10M
TME Symbol:
E32-E02-10M

Specification

Manufacturer
OMRON
Type of wire
fiber-optic
Cable length
10m
Overall length
10m
Caution!
  • Sensing distance depends on fiber optic aplifier.
Gross weight20 g
Certificates
EAN code4548583737556
See other products in this category: Fiber-Optic Sensors OMRON,
*
E32-E02 10M
0 in TME stock
Net price for quantities from 1 pcs - 121.76 USDGross price for quantities from 1 pcs - 146.11 USD
Net price for quantities from 5 pcs - 113.80 USDGross price for quantities from 5 pcs - 136.56 USD
Net price for quantities from 10 pcs - 105.84 USDGross price for quantities from 10 pcs - 127.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.