| Symbol | Modul | Protokoll | Empfindlichkeit Empf. | GPS Eigenschaften | UStrom | Abmessungen | Leistungsaufnahme |
|---|---|---|---|---|---|---|---|
| [dBm] | [V] | [mm] | [mW] | ||||
| ORG1415-PM04 | GPS | NMEA | -163 | active jammer barrier | 2...5,5 | 17x17x4,8 | 20 |
| ORG1510-R02 | GPS | NMEA, OSP | -165 | interference detector/remover | 1,8 | 10x10 | 15 |
| ORG4033-MK04 | GPS | NMEA, SBAS | -165 | A-GPS; interference detector/remover | 3...3,6 | 5,6x5,6x2,6 | 15 |
| ORG4400-PM04 | GPS | NMEA, OSP | -163 | A-GPS; interference detector/remover | 1,8 | 4,1x4,1 | 9 |
| ORG4500-R01 | GPS | NMEA, OSP, SBAS, UDP | -165 | A-GPS; interference detector/remover | 1,8 | 4,1x4,1 | 10 |
| ORG4600-B01 | GPS | NMEA | -167 | A-GPS; Galileo; GLONASS; QZSS | 2...5,5 | 10x10 | - |
| ORG4600-MK01 | GNSS | NMEA | -165 | - | 2...5,5 | 10x10 | - |
| ORG1510-AG05 | GNSS | NMEA, RTCM | -167 | A-GPS | 1,8 | 10x10x5,9 | - |
| ORG1511-AG05 | GNSS | NMEA, RTCM | -165 | A-GPS | 1,8 | 10x10x3,9 | - |
| Symbol | Schnittstelle | Montage | Positionsmessgenauigkeit |
|---|---|---|---|
| [m] | |||
| ORG1415-PM04 | MEMS; PPS; UART | SMD | - |
| ORG1510-R02 | I2C; SPI; UART | SMD | ±1,5 |
| ORG4033-MK04 | I2C; UART | SMD | ±2,5 |
| ORG4400-PM04 | I2C; SPI; UART | SMD | ±2,5 |
| ORG4500-R01 | I2C; PPS; SPI; UART | SMD | ±1,5 |
| ORG4600-B01 | GPIO; I2C; UART | SMD | ±2,5 |
| ORG4600-MK01 | I2C; UART | SMD | ±1 |
| ORG1510-AG05 | I2C; UART | SMD | ±1,6 |
| ORG1511-AG05 | I2C; UART | SMD | ±1,9 |
| Symbol | Betriebstemperatur | Herstellerserie |
|---|---|---|
| [°C] | ||
| ORG1415-PM04 | -40...85 | Hornet |
| ORG1510-R02 | -40...85 | Multi Micro Hornet |
| ORG4033-MK04 | -40...85 | Multi Micro Spider |
| ORG4400-PM04 | -45...90 | Nano Spider |
| ORG4500-R01 | -40...85 | Nano Spider |
| ORG4600-B01 | -40...85 | Spider |
| ORG4600-MK01 | -40...85 | Spider |
| ORG1510-AG05 | -40...85 | Hornet |
| ORG1511-AG05 | -40...85 | Hornet |