| Hersteller | NXP |
| Symbol | Montage | Architektur | Integrierten Schaltkreises-Typ | Schnittstelle | Betriebstemperatur | UStrom | Familie | Gehäuse | Speicher | Art des Kerns | Taktfrequenz | PWM Kanäle | Anzahl Eingänge/Ausgänge | Eigenschafte integrierter Schaltkreise | Peripherie |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [V DC] | [B] | [MHz] | ||||||||||||
| MKV56F1M0VLL24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP100 | 256k SRAM 1M FLASH | 32-bit | - | - | - | - | - |
| MKV56F1M0VLQ24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP144 | 256k SRAM 1M FLASH | 32-bit | - | - | - | - | - |
| MKV56F512VLL24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP100 | 128k SRAM 512k FLASH | 32-bit | - | - | - | - | - |
| MKV56F512VLQ24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP144 | 128k SRAM 512k FLASH | 32-bit | - | - | - | - | - |
| MKV58F1M0VLL24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP100 | 256k SRAM 1M FLASH | 32-bit | - | - | - | - | - |
| MKV58F512VLL24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP100 | 128k SRAM 512k FLASH | 32-bit | - | - | - | - | - |
| MKV58F512VLQ24 | SMD | Cortex M7 | ARM Mikrocontroller | CAN; Ethernet; I2C; SPI; UART; USART | -40...105 | 1,71...3,6 | KINETIS | LQFP144 | 128k SRAM 512k FLASH | 32-bit | - | - | - | - | - |
| MCIMX6Y2CVM08AB | - | - | ARM Mikrocontroller | - | - | - | - | - | - | - | - | - | - | - | - |
| MIMXRT1052CVL5B | SMD | Cortex M7 | ARM-Mikroprozessor | - | - | - | MAPBGA196 | 512k SRAM | - | - | - | - | - | - | |
| MIMXRT106ADVL6A | SMD | - | ARM-Mikroprozessor | - | - | - | - | - | - | - | - | - | - | - | - |
| MIMXRT1064DVL6B | SMD | Cortex M7 | ARM-Mikroprozessor | CAN x2; I2C x4; JTAG; PWM; UART x8; USB x2 | 0...85 | - | - | MAPBGA196 | 4k FLASH 1M SRAM | - | - | - | - | - | - |
| MCIMX6X2EVN10AC-0 | SMD | ARM | ARM-Mikroprozessor | CAN; I2C; I2S; SPI | -20...105 | - | - | - | 96k ROM | - | - | - | - | - | - |
| MCIMX6X3EVN10AB-0 | SMD | - | ARM-Mikroprozessor | CAN; I2C; I2S | -20...105 | - | - | - | - | - | - | - | - | - | - |
| MCIMX6X4CVM08AB-0 | SMD | ARM | ARM-Mikroprozessor | CAN; I2C; I2S; SPI | -40...105 | - | - | - | 96k ROM | - | - | - | - | - | - |
| MCIMX6X4EVM10AB-0 | SMD | - | ARM-Mikroprozessor | CAN; Ethernet; I2C; I2S | -20...105 | - | - | - | - | - | - | - | - | - | - |
| MCIMX6Y7DVK05AB-0 | SMD | ARM | ARM-Mikroprozessor | CAN; I2C; SPI | 0...95 | - | - | - | 96k ROM | 32-bit | 528 | - | - | - | - |
| MCXC141VFM-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2C x2; SPI; UART; UART x3; USART | -40...125 | - | ARM | QFN32 | - | 32-bit | 48 | 10 | 28 | DMA; PWM | DMA |
| MCXC141VLH-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; SPI; UART; UART x3; USART | -40...125 | - | ARM | LQFP64 | - | 32-bit | 48 | 10 | 54 | DMA; PWM | DMA |
| MCXC143VFT-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2S; SPI; UART; UART x3; USART | -40...125 | - | ARM | QFN48 | - | 32-bit | 48 | 10 | 40 | DMA; PWM | DMA |
| MCXC144VFM-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2S; SPI; UART; UART x3; USART | -40...125 | - | ARM | QFN32 | - | 32-bit | 48 | - | 28 | DMA; PWM | DMA |
| MCXC144VFT-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2C x2; SPI; UART; UART x3; USART | -40...125 | - | ARM | QFN48 | - | 32-bit | 48 | - | 40 | DMA; PWM | DMA |
| MCXC243VFT-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2S; SPI; UART; UART x3; USART; USB | -40...125 | - | ARM | QFN48 | - | 32-bit | 48 | 10 | 36 | DMA; PWM | DMA |
| MCXC244VFT-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; SPI; UART; UART x3; USART; USB | -40...125 | - | ARM | QFN48 | - | 32-bit | 48 | - | 36 | DMA; PWM | DMA |
| MCXC443VMP-NXP-0 | SMD | ARM, Cortex M0+ | ARM Mikrocontroller | I2C; I2S; SPI; UART; UART x3; USART; USB | -40...125 | - | ARM | - | - | 32-bit | 48 | - | 50 | DMA; PWM | DMA |
| MIMXRT1052DVL6B-0 | SMD | - | ARM-Mikroprozessor | CAN; Ethernet; I2C | 0...95 | - | - | MAPBGA196 | - | - | 600 | - | - | - | - |