+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXC144VFT

IC: ARM microcontroller; QFN48; Architecture: ARM,Cortex M0+; ARM


Manufacturer: NXP

Manufacturer part number:
MCXC144VFT
TME Symbol:
MCXC144VFT-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
QFN48
Mounting
SMD
Number of inputs/outputs
40
Kind of architecture
ARM, Cortex M0+
Operating temperature
-40...125°C
Family
ARM
Peripherial
DMA
Kind of core
32-bit
Clock frequency
48MHz
Interface
  • I2C
  • I2C x2
  • SPI
  • UART
  • UART x3
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.13 g
See other products in this category: ARM NXP microcontrollers NXP
*
MCXC144VFT
Product withdrawn from the offer
Use the specification table below to search for similar products