3:1; HELLERMANNTYTON; crosslinked polyolefin POX

Manufacturer
Applicationfor marking wire and cable
Related itemsH6100, TrakMark DS, TT4030, TT430, TT431
Shrinking ratio3:1
Materialcrosslinked polyolefin POX
Featuresthermal transfer;
in ladder form
Ver.thin walled
Operating temperature-55...135°C
Shrinkage temperature90°C
Symbol Manufacturer's part number Colour Length Wall thickness Min. diam. before shrinking Diam. after shrinking No. of labels
[mm] [mm] [mm] [mm] [pcs.]
TULT2.4-1X50-WH 553-71000 white 50 0.53 2.4 0.8 1000
TULT2.4-1X50-YE 553-71001 yellow 50 0.53 2.4 0.8 1000
TULT2.4-2X25-WH 553-71002 white 25 0.53 2.4 0.8 2000
TULT2.4-2X25-YE 553-71003 yellow 25 0.53 2.4 0.8 2000
TULT2.4-3X16YE 553-71005 yellow 16 0.53 2.4 0.8 3000
TULT3-1DS-1X50-WH 553-71006 white 50 0.6 3 1 1000
TULT3-1DS-1X50-YE 553-71007 yellow 50 0.6 3 1 1000
TULT3-1DS-2X25-WH 553-71008 white 25 0.6 3 1 2000
TULT3-1DS-2X25-YE 553-71009 yellow 25 0.6 3 1 2000
TULT3-3X16WH-WH 553-71010 white 16 0.6 3 1 3000
TULT3-3X16YE-YE 553-71011 yellow 16 0.6 3 1 3000
TULT4.8-1X50-WH 553-71012 white 50 0.66 4.8 1.6 1000
TULT4.8-1X50-YE 553-71013 yellow 50 0.66 4.8 1.6 1000
TULT4.8-2X25-WH 553-71014 white 25 0.66 4.8 1.6 2000
TULT4.8-2X25-YE 553-71015 yellow 25 0.66 4.8 1.6 2000
TULT4.8-3X16WH-WH 553-71016 white 16 0.66 4.8 1.6 3000
TULT4.8-3X16YE-YE 553-71017 yellow 16 0.66 4.8 1.6 3000
TULT6-2DS-1X50-WH 553-71018 white 50 0.69 6 2 1000
TULT6-2DS-1X50-YE 553-71019 yellow 50 0.69 6 2 1000
TULT6-2DS-2X25-WH 553-71020 white 25 0.69 6 2 2000
TULT6-2DS-2X25-YE 553-71021 yellow 25 0.69 6 2 2000
TULT6-3X16WH-WH 553-71022 white 16 0.69 6 2 3000
TULT6-3X16YE-YE 553-71023 yellow 16 0.69 6 2 3000
TULT9-3DS-1X50-WH 553-71024 white 50 0.79 9 3 500
TULT9-3DS-1X50-YE 553-71025 yellow 50 0.79 9 3 500
TULT9-3DS-2X25-WH 553-71026 white 25 0.79 9 3 1000
TULT9-3DS-2X25-YE 553-71027 yellow 25 0.79 9 3 1000
TULT9-3X16WH-WH 553-71028 white 16 0.79 9 3 1500
TULT9-3X16YE-YE 553-71029 yellow 16 0.79 9 3 1500
TULT12-4DS-1X50-WH 553-71030 white 50 0.84 12 4 500
TULT12-4DS-1X50-YE 553-71031 yellow 50 0.84 12 4 500
TULT12-4DS-2X25-WH 553-71032 white 25 0.84 12 4 1000
TULT12-4DS-2X25-YE 553-71033 yellow 25 0.84 12 4 1000
TULT12-4DS-3X16YE 553-71035 yellow 16 0.84 12 4 1500
TULT18-6DS-1X50-WH 553-71036 white 50 1 18 6 500
TULT18-6DS-1X50-YE 553-71037 yellow 50 1 18 6 500
TULT18-6DS-2X25-WH 553-71038 white 25 1 18 6 1000
TULT18-6DS-2X25-YE 553-71039 yellow 25 1 18 6 1000
TULT18-6DS-3X16WH 553-71040 white 16 1 18 6 1500
TULT18-6DS-3X16YE 553-71041 yellow 16 1 18 6 1500
TULT24-3X16WH-WH 553-71046 white 16 1 24 8 750
TULT24-3X16YE-YE 553-71047 yellow 16 1 24 8 750
TULT24-8DS-1X50-WH 553-71042 white 50 1.2 24 8 250
TULT24-8DS-1X50-YE 553-71043 yellow 50 1.2 24 8 250
TULT24-8DS-2X25-WH 553-71044 white 25 1.2 24 8 500
TULT24-8DS-2X25-YE 553-71045 yellow 25 1.2 24 8 500
TULT39-1X50-WH 553-71048 white 50 1.25 39 13 250
TULT39-1X50-YE 553-71049 yellow 50 1.25 39 13 250
TULT39-2X25-WH 553-71050 white 25 1.25 39 13 500
TULT39-2X25-YE 553-71051 yellow 25 1.25 39 13 500
TULT39-3X16-WH 553-71052 white 16 1.25 39 13 750
TULT39-3X16YE-YE 553-71053 yellow 16 1.25 39 13 750