+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

553-71044

Heat shrink markers; 25mm; white; for marking wire and cable


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
553-71044
TME Symbol:
TULT24-8DS-2X25-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of storage accessories
heat shrink markers
Length
25mm
Colour
white
Application of storage accessories
for marking wire and cable
No. of labels
500pcs.
Material
crosslinked polyolefin POX
Version
thin walled
Min. diameter before shrinking
24mm
Diameter after shrinking
8mm
Shrinking ratio
3:1
Operating temperature
-55...135°C
Wall thickness
1.2mm
Shrinkage temperature
90°C
Related items
H6100, TrakMark DS, TT430, TT431, TT4030
Features of storage accessories
  • in ladder form
  • thermal transfer
Gross weight750 g
Certificates
EAN code4031026453682
See other products in this category: Printers and Markers HELLERMANNTYTON,
*
553-71044
0 in TME stock
Net price for quantities from 1 pcg - 510.39 EURGross price for quantities from 1 pcg - 612.47 EUR
Net price for quantities from 5 pcg - 467.87 EURGross price for quantities from 5 pcg - 561.44 EUR
Net price for quantities from 15 pcg - 411.15 EURGross price for quantities from 15 pcg - 493.38 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.