| Manufacturer | AUSPICIOUS |
| Switch accessories | lamp socket |
| Max. voltage | 240V |
| Maximum power | 1.2W |
| Illumination | BA9S, filament lamp |
| Operating temperature | -20...60°C |
| Dimensions | Fig. 1. |
| Mounting | front fixing |
| Leads | screw terminals |
| Caution! | Bulb has to be ordered separately |
| Application - series/manufacturer | EB22, EBL22, LBF22, LBL22, PBF22, PBL22, PFL22, PLN22 |
| Switch standard | 22mm, 30mm |
| Symbol | Product description |
|---|---|
| LH-B | Lamp socket;22mm,30mm;Illumin:BA9S,filament lamp;1.2W;240V |