+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LH-B

Lamp socket; 22mm,30mm; Illumin: BA9S,filament lamp; 1.2W; 240V

Manufacturer: AUSPICIOUS

Manufacturer part number:
LH-B
TME Symbol:
LH-B

Specification

Manufacturer
AUSPICIOUS
Type of switch accessories
lamp socket
Switch standard
22mm, 30mm
Application - series/manufacturer
EB22, EBL22, LBF22, LBL22, PBF22, PBL22, PFL22, PLN22
Illumination
BA9S, filament lamp
Mounting
front fixing
Leads
screw terminals
Maximum power
1.2W
Max. voltage
240V
Operating temperature
-20...60°C
Caution!
  • Bulb has to be ordered separately
Dimensions
Gross weight8.74 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories AUSPICIOUS,
*
LH-B
85 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 2.21 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 30 pcs - 1.34 USDGross price for quantities from 30 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs