| Manufacturer | BULGIN |
| Enclosure material | polyester |
| Flammability rating | UL94V-0 |
| Contact plating | nickel plated |
| Contact material | brass |
| Connector | plug |
| Type of connector | circular |
| Mechanical mounting | for cable |
| Electrical mounting | screw terminal |
| IP rating | IP68 |
| Operating temperature | -20...55°C |
| Conform to | ATEX Ex |
| Manufacturer series | EXPlora |
| Connector family | industrial |
| Locking system | threaded joint |
| Symbol | No. of pins | Kind | Locking system | Inom | Wire | Øext. cable | Urated |
|---|---|---|---|---|---|---|---|
| [A] | [mm2] | [mm] | [V] | ||||
| EXP-0911/02/P | 2 | male | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/02/S | 2 | female | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/03/P | 3 | male | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/03/S | 3 | female | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/04/P | 4 | male | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/04/S | 4 | female | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/05/P | 5 | male | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/05/S | 5 | female | internal thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0911/07/P | 7 | male | internal thread | 16 | 2.5...4 | 13...15 | 430 |
| EXP-0911/07/S | 7 | female | internal thread | 16 | 2.5...4 | 13...15 | 430 |
| EXP-0911/10/P | 10 | male | internal thread | 10 | 0.75...2 | 13...15 | 250 |
| EXP-0911/10/S | 10 | female | internal thread | 10 | 0.75...2 | 13...15 | 250 |
| EXP-0921/02/P | 2 | male | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/02/S | 2 | female | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/03/P | 3 | male | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/03/S | 3 | female | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/04/P | 4 | male | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/04/S | 4 | female | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/05/P | 5 | male | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/05/S | 5 | female | external thread | 18 | 2.5...4 | 13...15 | 600 |
| EXP-0921/07/P | 7 | male | external thread | 16 | 2.5...4 | 13...15 | 430 |
| EXP-0921/07/S | 7 | female | external thread | 16 | 2.5...4 | 13...15 | 430 |
| EXP-0921/10/P | 10 | male | external thread | 10 | 0.75...2 | 13...15 | 250 |
| EXP-0921/10/S | 10 | female | external thread | 10 | 0.75...2 | 13...15 | 250 |
| EXP-A911/02/P | 2 | male | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/02/S | 2 | female | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/03/P | 3 | male | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/03/S | 3 | female | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/04/P | 4 | male | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/04/S | 4 | female | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/05/P | 5 | male | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/05/S | 5 | female | internal thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A911/07/P | 7 | male | internal thread | 16 | 2.5...4 | 20...22 | 430 |
| EXP-A911/07/S | 7 | female | internal thread | 16 | 2.5...4 | 20...22 | 430 |
| EXP-A911/10/P | 10 | male | internal thread | 10 | 0.75...2 | 20...22 | 250 |
| EXP-A911/10/S | 10 | female | internal thread | 10 | 0.75...2 | 20...22 | 250 |
| EXP-A921/02/P | 2 | male | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/02/S | 2 | female | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/03/P | 3 | male | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/03/S | 3 | female | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/04/P | 4 | male | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/04/S | 4 | female | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/05/P | 5 | male | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/05/S | 5 | female | external thread | 18 | 2.5...4 | 20...22 | 600 |
| EXP-A921/07/P | 7 | male | external thread | 16 | 2.5...4 | 20...22 | 430 |
| EXP-A921/07/S | 7 | female | external thread | 16 | 2.5...4 | 20...22 | 430 |
| EXP-A921/10/P | 10 | male | external thread | 10 | 0.75...2 | 20...22 | 250 |
| EXP-A921/10/S | 10 | female | external thread | 10 | 0.75...2 | 20...22 | 250 |