| Manufacturer | BULGIN |
| Connector | socket |
| Type of connector | circular |
| IP rating | IP68 |
| Enclosure material | polyester |
| Flammability rating | UL94V-0 |
| Contact plating | nickel plated |
| Contact material | brass |
| Operating temperature | -20...55°C |
| Locking system | external thread, threaded joint |
| Conform to | ATEX Ex |
| Electrical mounting | screw terminal |
| Manufacturer series | EXPlora |
| Connector family | industrial |
| Mechanical mounting | for panel mounting |
| Symbol | No. of pins | Kind | Mechanical mounting | Inom | Cond. cross sec. |
|---|---|---|---|---|---|
| [A] | [mm2] | ||||
| EXP-0931/02/P | 2 | male | rear side nut | 18 | 2.5...4 |
| EXP-0931/02/S | 2 | female | rear side nut | 18 | 2.5...4 |
| EXP-0931/03/P | 3 | male | rear side nut | 18 | 2.5...4 |
| EXP-0931/03/S | 3 | female | rear side nut | 18 | 2.5...4 |
| EXP-0931/04/P | 4 | male | rear side nut | 18 | 2.5...4 |
| EXP-0931/04/S | 4 | female | rear side nut | 18 | 2.5...4 |
| EXP-0931/05/P | 5 | male | rear side nut | 18 | 2.5...4 |
| EXP-0931/05/S | 5 | female | rear side nut | 18 | 2.5...4 |
| EXP-0931/07/P | 7 | male | rear side nut | 16 | 2.5...4 |
| EXP-0931/07/S | 7 | female | rear side nut | 16 | 2.5...4 |
| EXP-0931/10/P | 10 | male | rear side nut | 10 | 0.75...2 |
| EXP-0931/10/S | 10 | female | rear side nut | 10 | 0.75...2 |
| EXP-0941/02/P | 2 | male | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/02/S | 2 | female | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/03/P | 3 | male | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/03/S | 3 | female | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/04/S | 4 | female | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/05/P | 5 | male | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/05/S | 5 | female | flange (4 holes) | 18 | 2.5...4 |
| EXP-0941/07/P | 7 | male | flange (4 holes) | 16 | 2.5...4 |
| EXP-0941/07/S | 7 | female | flange (4 holes) | 16 | 2.5...4 |
| EXP-0941/10/P | 10 | male | flange (4 holes) | 10 | 0.75...2 |
| EXP-0941/10/S | 10 | female | flange (4 holes) | 10 | 0.75...2 |
| Symbol | Urated |
|---|---|
| [V] | |
| EXP-0931/02/P | 600 |
| EXP-0931/02/S | 600 |
| EXP-0931/03/P | 600 |
| EXP-0931/03/S | 600 |
| EXP-0931/04/P | 600 |
| EXP-0931/04/S | 600 |
| EXP-0931/05/P | 600 |
| EXP-0931/05/S | 600 |
| EXP-0931/07/P | 430 |
| EXP-0931/07/S | 430 |
| EXP-0931/10/P | 250 |
| EXP-0931/10/S | 250 |
| EXP-0941/02/P | 600 |
| EXP-0941/02/S | 600 |
| EXP-0941/03/P | 600 |
| EXP-0941/03/S | 600 |
| EXP-0941/04/S | 600 |
| EXP-0941/05/P | 600 |
| EXP-0941/05/S | 600 |
| EXP-0941/07/P | 430 |
| EXP-0941/07/S | 430 |
| EXP-0941/10/P | 250 |
| EXP-0941/10/S | 250 |