Socket; MOLEX

Socket; MOLEX, MX-172064-0002, MX-172064-0004, MX-172064-0006, MX-172064-0008, MX-172064-0010 |EN|
Manufacturer
Connectorsocket
Contacts pitch5.7mm
Locking systemlatch
Kindmale
Electrical mountingTHT
Flammability ratingUL94V-0
Conform to the normEN 60335-1
Maximum current23A
Rated voltage600V
Type of connectorwire-board
Colourblack
TypeGlow-Wire
Manufacturer seriesMega-Fit
Mechanical mountingon PCBs
Symbol Number of pins Spatial orientation Layout Mechanical mounting Contact plating Plating Operating temperature
[µm] [°C]
MX-172064-0002 2 angled 90° 2x1 PCB snap gold-plated - -40...105
MX-172064-0004 4 angled 90° 2x2 PCB snap gold-plated - -40...105
MX-172064-0006 6 angled 90° 2x3 PCB snap gold-plated - -40...105
MX-172064-0008 8 angled 90° 2x4 PCB snap gold-plated - -40...105
MX-172064-0010 10 angled 90° 2x5 PCB snap gold-plated - -40...105
MX-172064-0012 12 angled 90° 2x6 PCB snap gold-plated - -40...105
MX-172065-0002 2 straight 2x1 PCB snap gold-plated - -40...105
MX-172065-0004 4 straight 2x2 PCB snap gold-plated - -40...105
MX-172065-0006 6 straight 2x3 PCB snap gold-plated - -40...105
MX-172065-0008 8 straight 2x4 PCB snap gold-plated - -40...105
MX-172065-0010 10 straight 2x5 PCB snap gold-plated - -40...105
MX-172065-0202 2 straight 2x1   gold-plated 0.38 -40...120
MX-172065-0204 4 straight 2x2   gold-plated 0.38 -40...120
MX-172065-0206 6 straight 2x3   gold-plated 0.38 -40...120
MX-172065-0208 8 straight 2x4   gold-plated 0.38 -40...120
MX-172065-0210 10 straight 2x5   gold-plated 0.38 -40...120
MX-172065-0212 12 straight 2x6   gold-plated 0.38 -40...120
MX-172065-0302 2 straight 2x1   gold-plated 0.76 -40...120
MX-172065-0304 4 straight 2x2   gold-plated 0.76 -40...120
MX-172065-0306 6 straight 2x3   gold-plated 0.76 -40...120
MX-172065-0310 10 straight 2x5   gold-plated 0.76 -40...120
MX-172065-0312 12 straight 2x6   gold-plated 0.76 -40...120
MX-76825-0002 2 angled 90° 2x1 PCB snap tinned - -40...105
MX-76825-0004 4 angled 90° 2x2 PCB snap tinned - -40...105
MX-76825-0006 6 angled 90° 2x3 PCB snap tinned - -40...105
MX-76825-0008 8 angled 90° 2x4 PCB snap tinned - -40...105
MX-76825-0010 10 angled 90° 2x5 PCB snap tinned - -40...105
MX-76825-0012 12 angled 90° 2x6 PCB snap tinned - -40...105
MX-76829-0002 2 straight 2x1 PCB snap tinned - -40...105
MX-76829-0004 4 straight 2x2 PCB snap tinned - -40...105
MX-76829-0006 6 straight 2x3 PCB snap tinned - -40...105
MX-76829-0008 8 straight 2x4 PCB snap tinned - -40...105
MX-76829-0010 10 straight 2x5 PCB snap tinned - -40...105
MX-76829-0012 12 straight 2x6 PCB snap tinned - -40...105
MX-76829-0102 2 straight 2x1   tinned - -40...105
MX-76829-0104 4 straight 2x2   tinned - -40...105
MX-76829-0106 6 straight 2x3   tinned - -40...105
MX-76829-0108 8 straight 2x4   tinned - -40...105
MX-76829-0110 10 straight 2x5   tinned - -40...105
MX-76829-0112 12 straight 2x6   tinned - -40...105