Plug; MOLEX

Plug; MOLEX, MX-105411-1102, MX-170001-0102, MX-170001-0104, MX-170001-0106, MX-170001-0108 |EN|
Manufacturer
Connectorplug
Locking systemlatch
Contacts pitch5.7mm
Colourblack
Operating temperature-40...105°C
Spatial orientationstraight
Manufacturer seriesMega-Fit
Typew/o contacts
Symbol Type Flammability rating Number of pins Layout
MX-105411-1102 Glow-Wire UL94V-0 2 1x2
MX-170001-0102 Glow-Wire UL94V-2 2 2x1
MX-170001-0104 Glow-Wire UL94V-2 4 2x2
MX-170001-0106 Glow-Wire UL94V-2 6 2x3
MX-170001-0108 Glow-Wire UL94V-2 8 2x4
MX-170001-0110 Glow-Wire UL94V-2 10 2x5
MX-170001-0112 Glow-Wire UL94V-2 12 2x6
MX-171692-0102   UL94V-0 2 2x1
MX-171692-0104   UL94V-0 4 2x2
MX-171692-0106   UL94V-0 6 2x3
MX-171692-0108   UL94V-0 8 2x4
MX-171692-0110   UL94V-0 10 2x5
MX-171692-0112   UL94V-0 12 2x6
MX-171692-0202 Terminal Positioning Assurance (TPA) UL94V-0 2 2x1
MX-171692-0204 Terminal Positioning Assurance (TPA) UL94V-0 4 2x2
MX-200456-1212 Glow-Wire UL94V-0 2 1x2
MX-200456-1213 Glow-Wire UL94V-0 3 1x3
MX-213814-1102 Glow-Wire UL94V-0 2 1x2
MX-213814-1103 Glow-Wire UL94V-0 3 1x3
MX-213814-1104 Glow-Wire UL94V-0 4 1x4
MX-213814-1105 Glow-Wire UL94V-0 5 1x5
MX-213814-1106 Glow-Wire UL94V-0 6 1x6
MX-213814-1107 Glow-Wire UL94V-0 7 1x7
MX-213814-1108 Glow-Wire UL94V-0 8 1x8
MX-213815-0102 Glow-Wire UL94V-0 2 1x2
MX-213815-0103 Glow-Wire UL94V-0 3 1x3
MX-213815-0104 Glow-Wire UL94V-0 4 1x4
MX-213815-0105 Glow-Wire UL94V-0 5 1x5
MX-213815-0106 Glow-Wire UL94V-0 6 1x6
MX-213815-0107 Glow-Wire UL94V-0 7 1x7
MX-213815-0108 Glow-Wire UL94V-0 8 1x8
Symbol: (MX-105411-1102, MX-213815-010x)
Maximum current23A
Mechanical mountingfor cable
Type of connectorwire-wire
Kindmale
Symbol: (MX-17xxx)
Maximum current23A
Mechanical mountingfor cable
Type of connectorwire-wire/PCB
Kindfemale
Symbol: (MX-200456-1212, MX-200456-1213)
Mechanical mountingfor cable
Type of connectorwire-wire
Kindfemale
Symbol: (MX-213814-110x)
Maximum current23A
Mechanical mountingfor panel mounting, for cable, snap fastener
Type of connectorwire-wire
Kindmale