Manufacturer | OMRON |
Type of cable | for sensors/automation |
Kind | female |
Connector | plug |
Max. operating current | 4A |
No. of pins | 4 |
Polarisation | A code - DeviceNet / CANopen |
Symbol | IP rating | Application | Manufacturer series | Thread | Type | Cable length | Uoper max | Operating temperature | Uoper. max | Application | Wire insulation material |
---|---|---|---|---|---|---|---|---|---|---|---|
[m] | [V DC] | [°C] | [V AC] | ||||||||
XS5FD421D80F | IP67 | power chain; robotics | XS5F | M12 | straight | 2 | 125 | -25...70 | 250 | - | PVC |
XS5FD421G80F | IP67 | power chain; robotics | XS5F | M12 | straight | 5 | 125 | -25...70 | 250 | - | PVC |
Y92EM12PUR4A5ML | IP67 | power chain; robotics | Y92E | M12 | angled | 5 | 240 | -25...80 | - | - | PUR |
Y92ES08PP4S5M | IP67, IP68, IP69K | - | Y92E | M8 | straight | 5 | 60 | -30...90 | - | food industry | polypropylene |
XS5FD421J80F | IP67 | power chain; robotics | XS5F | M12 | straight | 10 | 250 | -25...70 | 250 | - | PVC |
XS5FD421L80F | IP67 | power chain; robotics | XS5F | M12 | straight | 20 | 250 | -25...70 | 250 | - | PVC |