Connector: DIN; DELTRON

Connector: DIN; DELTRON, 600-0300, 600-0500, 600-0510, 600-0600, 600-0700, 601-0300, 601-0400 |EN|
Manufacturer
Connectorplug
Type of connectorDIN
Kindfemale
Mechanical mountingfor cable
Enclosure materialzinc alloy
Contact platingsilver plated
Operating temperature-25...70°C
Rated voltage34V
Max. contact resistance:10mΩ
Current rating2A
Electrical mountingsoldering
Symbol Number of pins Layout
600-0600 6 240°
600-0700 7 270°
601-0300 3 180°
601-0400 4 216°
Symbol: (600-0600, 600-0700)
Plating materialnickel
Symbol: (601-0300, 601-0400)
Plating materialblack finish