| Manufacturer | DELTRON |
| Connector | plug |
| Type of connector | DIN |
| Kind | male |
| Mechanical mounting | for cable |
| Enclosure material | zinc alloy |
| Contact plating | silver plated |
| Operating temperature | -25...70°C |
| Rated voltage | 34V |
| Max. contact resistance: | 10mΩ |
| Current rating | 2A |
| Locking system | latch |
| Electrical mounting | soldering |
| Symbol | Number of pins | Layout |
|---|---|---|
| 590-0300 | 3 | 180° |
| 590-0400 | 4 | 216° |
| 590-0500 | 5 | 180° |
| 590-0510 | 5 | 240° |
| 590-0520 | 5 | 360° |
| 590-0600 | 6 | 240° |
| 590-0700 | 7 | 270° |
| 590-0800 | 8 | 270° |
| 591-0300 | 3 | 180° |
| 591-0400 | 4 | 216° |
| 591-0500 | 5 | 180° |
| 591-0510 | 5 | 240° |
| 591-0520 | 5 | 360° |
| 591-0600 | 6 | 240° |
| 591-0700 | 7 | 270° |
| 591-0800 | 8 | 270° |
| Symbol: (590-0xx0) | |
|---|---|
| Plating material | nickel |
| Symbol: (591-0xx0) | |
| Plating material | black finish |