Connector: DIN; DELTRON

Connector: DIN; DELTRON, 593-0300, 593-0400, 593-0500, 593-0510, 593-0600, 593-0700 |EN|
Manufacturer
Connectorsocket
Type of connectorDIN
Kindfemale
Mechanical mountingflange (2 holes), for panel mounting
Contact platingsilver plated
Operating temperature-25...70°C
Rated voltage34V
Max. contact resistance:10mΩ
Current rating2A
Electrical mountingsoldering
Plating materialnickel
Symbol Number of pins Layout
593-0300 3 180°
593-0500 5 180°