| Manufacturer | DELTRON |
| Connector | socket |
| Type of connector | DIN |
| Kind | female |
| Mechanical mounting | flange (2 holes), for panel mounting |
| Contact plating | silver plated |
| Operating temperature | -25...70°C |
| Rated voltage | 34V |
| Max. contact resistance: | 10mΩ |
| Current rating | 2A |
| Electrical mounting | soldering |
| Connector family | audio video |