Connector: DIN; DELTRON
Manufacturer
DELTRON
Connector
socket
Type of connector
DIN
Kind
female
Electrical mounting
THT
Contact plating
silver plated
Operating temperature
-25...70°C
Rated voltage
34V
Max. contact resistance:
10mΩ
Current rating
2A
Plating material
nickel
Symbol
Number of pins
Layout
690-0500
5
180°
690-0510
5
240°
690-0600
6
240°
690-0700
7
270°
690-0800
8
270°
Related frames:
Connector: DIN; DELTRON
Connector: DIN; DELTRON