| Manufacturer | HIROSE |
| Type of connector | FFC/FPC |
| Tape pitch | 0.2mm |
| Current rating | 250mA |
| Rated voltage | 40V |
| Type | bottom contacts; ZIF |
| Electrical mounting | SMT |
| Spatial orientation | horizontal |
| Contact plating | gold-plated |
| Flammability rating | UL94V-0 |
| Contact material | phosphor bronze |
| Operating temperature | -55...85°C |
| Manufacturer series | FH29 |
| Locking system | FlipLock |
| Symbol | Body material |
|---|---|
| FH29DJ100S02SHW-99 | PPS |
| FH29DJ120S02SHW-99 | PPS |
| FH29DJ44S0.2SHW-05 | PPS |
| FH29DJ50S0.2SHW-99 | PPS |
| FH29DJ60S0.2SHW-99 | PPS |
| FH29DJ70S0.2SHW-99 | PPS |
| FH29DJ80S0.2SHW-99 | PPS |