+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | HIROSE | |
Type of connector | FFC/FPC | |
Contact plating | gold-plated | |
Electrical mounting | SMT | |
Rated voltage | 40V | |
Current rating | 0.25A | |
Manufacturer series | FH29 | |
Body material | PPS | |
Contact material | phosphor bronze | |
Tape pitch | 0.2mm | |
Spatial orientation | horizontal | |
Operating temperature | -55...85°C | |
Flammability rating | UL94V-0 | |
Locking system | FlipLock |