Circular connectors, thread coupling, C091D series, IP67 - sockets

Circular connectors, thread coupling, C091D series, IP67 - sockets, C091-31S0031002 |EN|
Manufacturer
Connectorsocket
Type of connectorM16
IP ratingIP65, IP67
Electr. mountingsoldering
Typeshielded
Manufacturer seriesC091D
Mech. mountingfor panel mounting
Lockingthreaded joint
Symbol No. of pins Kind Mech. mounting Panel thick. Plating Locking Urated Inom Wire
[mm] [V] [A] [mm2]
C091-31S0031002 3 male flange (4 holes) - silver plated external thread 300 5 0.5
C091-31C0032002 3 male rear side nut max. 3.5 gold-plated external thread 300 5 0.5
C091-31W0031002 3 male rear side nut max. 3.5 silver plated external thread 300 5 0.5
C091-31T0031002 3 female flange (4 holes) - silver plated internal thread 300 5 0.5
C091-61G0031102 3 female front side nut max. 3.5 silver plated internal thread 300 5 0.5
C091-31N0031002 3 female rear side nut max. 5 silver plated internal thread 300 5 0.5
C091-31S0041002 4 male flange (4 holes) - silver plated external thread 300 5 0.5
C091-31W0041002 4 male rear side nut max. 3.5 silver plated external thread 300 5 0.5
C091-31T0041002 4 female flange (4 holes) - silver plated internal thread 300 5 0.5
C091-61G0041102 4 female front side nut max. 3.5 silver plated internal thread 300 5 0.5
C091-31N0041002 4 female rear side nut max. 5 silver plated internal thread 300 5 0.5
C091-31S0051002 5 male flange (4 holes) - silver plated external thread 300 5 0.5
C091-31W0051002 5 male rear side nut max. 3.5 silver plated external thread 300 5 0.5
C091-31T0051002 5 female flange (4 holes) - silver plated internal thread 300 5 0.5
C091-61G0051102 5 female front side nut max. 3.5 silver plated internal thread 300 5 0.5
C091-31N0051002 5 female rear side nut max. 5 silver plated internal thread 300 5 0.5
C091-31N1051002 5 female rear side nut max. 5 silver plated internal thread 100 5 0.5
C091-31S0061002 6 male flange (4 holes) - silver plated external thread 300 5 0.5
C091-31C0061002 6 male front side nut - silver plated external thread 300 5 0.5
C091-31W0061002 6 male rear side nut - silver plated external thread 300 5 0.5
C091-31T0061002 6 female flange (4 holes) - silver plated internal thread 300 5 0.5
C091-61G0061102 6 female front side nut max. 3.5 silver plated internal thread 300 5 0.5
C091-31N0061002 6 female rear side nut max. 5 silver plated internal thread 300 5 0.5
C091-31S0071002 7 male flange (4 holes) - silver plated external thread 100 5 0.5
C091-31W0071002 7 male rear side nut max. 3.5 silver plated external thread 100 5 0.5
C091-31T0071002 7 female flange (4 holes) - silver plated internal thread 100 5 0.5
C091-61G0071102 7 female front side nut max. 3.5 silver plated internal thread 300 5 0.5
C091-31N0071002 7 female rear side nut max. 5 silver plated internal thread 100 5 0.5
C091-31S0081002 8 male flange (4 holes) - silver plated external thread 100 5 0.5
C091-31C0081002 8 male front side nut max. 3.5 silver plated external thread 100 5 0.5
C091-31W0081002 8 male rear side nut max. 3.5 silver plated external thread 100 5 0.5
C091-31T0081002 8 female flange (4 holes) - silver plated internal thread 100 5 0.5
C091-31N0081002 8 female rear side nut max. 5 silver plated internal thread 100 5 0.5
C091-31S0122002 12 male flange (4 holes) - gold-plated external thread 150 3 0.25
C091-31W0121002 12 male rear side nut max. 3.5 silver plated external thread 150 3 0.25
C091-31W0122002 12 male rear side nut max. 3.5 gold-plated external thread 150 3 0.25
C091-31T0122002 12 female flange (4 holes) - gold-plated internal thread 150 3 0.25
C091-31S0141002 14 male flange (4 holes) - silver plated external thread 150 3 0.25
C091-31W0141002 14 male rear side nut max. 3.5 silver plated external thread 150 3 0.25
C091-31T0142002 14 female flange (4 holes) - gold-plated internal thread 150 3 0.25
Symbol: (C091-31T0031002, C091-31T0041002, C091-31T0061002, C091-31N0031002, C091-31S0061002)
Spatial orientationstraight
Symbol: (C091-31S0051002, C091-31T0051002, C091-31N0051002)
Layout240°
Spatial orientationstraight
Symbol: (C091-31W0051002, C091-61G0051102)
Layout240°
Symbol: (C091-31N1051002)
Layout180°
Symbol: (C091-31S0071002, C091-31T0071002)
Layout360°
Spatial orientationstraight
Symbol: (C091-31W0071002, C091-31N0071002, C091-61G0071102)
Layout360°
Symbol: (C091-31S0081002, C091-31T0081002)
Layout270°
Symbol: (C091-31C0081002, C091-31W0081002, C091-31N0081002)
Layout270°
Spatial orientationstraight