Connector: M16; AMPHENOL

Connector: M16; AMPHENOL, C091-11K1050002, C091-31D0031002, C091-31D0041002, C091-31D0041012 |EN|
Manufacturer
Connectorplug
Type of connectorM16
Mechanical mountingfor cable
Electrical mountingsoldering
Contact platingsilver plated
IP ratingIP65, IP67, IP69K
TypeAISG;
shielded
Conform to the normIEC 61076-2-106
Manufacturer seriesC091D
Locking systemthreaded joint
Symbol No. of pins Wire Urated Locking system Layout Orientation Kind Inom Øext. cable
[mm2] [V] [A] [mm]
C091-31D0031002 3 0.5 300 internal thread - straight female 5 4...6
C091-31D0041002 4 0.5 300 internal thread - straight female 5 4...6
C091-31D0041012 4 0.5 300 internal thread - straight female 5 6...8
C091-31D0051002 5 0.5 300 internal thread 240° straight female 5 4...6
C091-31D0051012 5 0.5 300 internal thread 240° straight female 7 6...8
C091-31D0061002 6 0.5 300 internal thread - straight female 5 4...6
C091-31D0061012 6 0.5 300 internal thread - straight female 5 6...8
C091-31D0071002 7 0.5 300 internal thread 360° straight female 5 4...6
C091-31D0071012 7 0.5 300 internal thread 360° straight female 5 6...8
C091-31D0081002 8 0.5 300 internal thread 270° straight female 3 4...6
C091-31D0121002 12 0.25 150 internal thread - straight female 5 4...6
C09131D0122012 12 0.25 150 internal thread - straight female 3 6...8
C091-31D0141002 14 0.25 150 internal thread - straight female 5 4...6
C091-31D1071002 7 0.5 100 internal thread 270° straight female 5 4...6
C09131F0051012 5 0.5 300 internal thread 240° angled 90° female 5 6...8
C091-31F0061012 6 0.5 300 internal thread - angled 90° female 5 6...8
C091-31F0121012 12 0.25 150 internal thread - angled 90° female 3 6...8
C091-31H0031002 3 0.5 300 external thread - straight male 5 4...6
C091-31H0031012 3 0.5 300 external thread - straight male 5 6...8
C091-31H0041002 4 0.5 300 external thread - straight male 5 4...6
C091-31H0041012 4 0.5 300 external thread - straight male 5 6...8
C091-31H0051002 5 0.5 300 external thread 240° straight male 5 4...6
C091-31H0051012 5 0.5 300 external thread 240° straight male 5 6...8
C091-31H0061002 6 0.5 300 external thread - straight male 5 4...6
C091-31H0061012 6 0.5 300 external thread - straight male 5 6...8
C091-31H0071002 7 0.5 300 external thread 360° straight male 5 4...6
C091-31H0071012 7 0.5 300 external thread 360° straight male 7 6...8
C091-31H0081002 8 0.5 300 external thread 270° straight male 3 4...6
C091-31H0081012 8 0.5 100 internal thread 270° straight male 3 6...8
C091-31H0121002 12 0.25 150 external thread - straight male 3 4...6
C091-31H0141002 14 0.25 150 external thread - straight male 5 4...6
C09131K0031002 3 0.5 300 external thread - angled 90° male 5 4...6
C09131K0061012 6 0.5 300 external thread - straight male 5 4...6