| Manufacturer | JOINT TECH |
| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Operating temperature | -25...85°C |
| Contacts pitch | 1.25mm |
| Urated | 125V |
| Test volt. | 500V |
| Flammability rating | UL94V-0 |
| Cur. rat. | 1A |
| Contact plating | tinned |
| Body mat. | polyamide |
| Symbol | No. of pins | Layout | Electrical mounting | Spatial orientation |
|---|---|---|---|---|
| NX1250-02SMS | 2 | 1x2 | THT | straight |
| NX1250-03SMS | 3 | 1x3 | THT | straight |
| NX1250-04SMS | 4 | 1x4 | THT | straight |
| NX1250-05SMS | 5 | 1x5 | THT | straight |
| NX1250-06SMS | 6 | 1x6 | THT | straight |
| NX1250-08SMS | 8 | 1x8 | THT | straight |
| NX1250-10SMS | 10 | 1x10 | THT | straight |
| NX1250-02SMR | 2 | 1x2 | THT | angled 90° |
| NX1250-03SMR | 3 | 1x3 | THT | angled 90° |
| NX1250-04SMR | 4 | 1x4 | THT | angled 90° |
| NX1250-05SMR | 5 | 1x5 | THT | angled 90° |
| NX1250-06SMR | 6 | 1x6 | THT | angled 90° |
| NX1251-02SMS | 2 | 1x2 | SMT | vertical |
| NX1251-03SMS | 3 | 1x3 | SMT | vertical |
| NX1251-04SMS | 4 | 1x4 | SMT | vertical |
| NX1251-05SMS | 5 | 1x5 | SMT | vertical |
| NX1251-06SMS | 6 | 1x6 | SMT | vertical |
| NX1251-08SMS | 8 | 1x8 | SMT | vertical |
| NX1251-02SMR | 2 | 1x2 | SMT | horizontal |
| NX1251-03SMR | 3 | 1x3 | SMT | horizontal |
| NX1251-04SMR | 4 | 1x4 | SMT | horizontal |
| NX1251-05SMR | 5 | 1x5 | SMT | horizontal |
| NX1251-06SMR | 6 | 1x6 | SMT | horizontal |
| NX1251-08SMR | 8 | 1x8 | SMT | horizontal |
| NX1251-12SMR | 12 | 1x12 | SMT | horizontal |