| Manufacturer | JOINT TECH |
| Type of connector | wire-board |
| Operating temperature | -25...85°C |
| Contacts pitch | 1.25mm |
| Connector | plug |
| Kind of connector | female |
| Mechanical mounting | for cable |
| Body material | PBT |
| Rated voltage | 125V |
| Flammability rating | UL94V-0 |
| Type | w/o contacts |
| Symbol | Layout | Number of pins |
|---|---|---|
| NX1251-02PFS | 1x2 | 2 |
| NX1251-04PFS | 1x4 | 4 |
| NX1251-05PFS | 1x5 | 5 |
| NX1251-06PFS | 1x6 | 6 |
| NX1251-10PFS | 1x10 | 10 |
| NX1251-12PFS | 1x12 | 12 |