| Connector | socket |
| Type of connector | wire-board |
| Kind | male |
| Electrical mounting | THT |
| Cur. rat. | 3A |
| Urated | 250V |
| Flammability rating | UL94V-0 |
| Contacts pitch | 2.5mm |
| Contact plating | tinned |
| Manufacturer | JOINT TECH |
| Operating temperature | -25...85°C |
| Rcont max | 10mΩ |
| Body mat. | polyamide |
| Contact material | brass |
| Manufacturer series | A2501 |
| Connector family | data |
| Symbol | Number of pins | Layout | Spatial orientation |
|---|---|---|---|
| NX2500-02SMS | 2 | 1x2 | straight |
| NX2500-03SMS | 3 | 1x3 | straight |
| NX2500-04SMS | 4 | 1x4 | straight |
| NX2500-05SMS | 5 | 1x5 | straight |
| NX2500-06SMS | 6 | 1x6 | straight |
| NX2500-08SMS | 8 | 1x8 | straight |
| NX2500-10SMS | 10 | 1x10 | straight |
| NX2500-12SMS | 12 | 1x12 | straight |
| NX2500-02SMR | 2 | 1x2 | angled 90° |
| NX2500-03SMR | 3 | 1x3 | angled 90° |
| NX2500-04SMR | 4 | 1x4 | angled 90° |
| NX2500-05SMR | 5 | 1x5 | angled 90° |
| NX2500-06SMR | 6 | 1x6 | angled 90° |
| NX2500-08SMR | 8 | 1x8 | angled 90° |
| NX2500-10SMR | 10 | 1x10 | angled 90° |
| NX2500-12SMR | 12 | 1x12 | angled 90° |