| Manufacturer | JOINT TECH |
| Connector | plug |
| Type of connector | wire-board |
| Kind of connector | female |
| Connector variant | w/o contacts |
| Mechanical mounting | for cable |
| Contacts pitch | 2.5mm |
| Body material | polyamide |
| Current rating | 3A |
| Rated voltage | 250V |
| Operating temperature | -25...85°C |
| Max. contact resistance: | 10mΩ |
| Flammability rating | UL94V-0 |
| Manufacturer series | A2501 |
| Connector family | data |
| Symbol | No. of pins | Layout |
|---|---|---|
| NX2501-02PFS | 2 | 1x2 |
| NX2501-03PFS | 3 | 1x3 |
| NX2501-04PFS | 4 | 1x4 |
| NX2501-05PFS | 5 | 1x5 |
| NX2501-06PFS | 6 | 1x6 |
| NX2501-08PFS | 8 | 1x8 |
| NX2501-10PFS | 10 | 1x10 |
| NX2501-12PFS | 12 | 1x12 |