Connector: wire-board; MOLEX

Connector: wire-board; MOLEX, MX-502584-0270, MX-502584-0370, MX-502584-0470, MX-502584-0570 |EN|
Manufacturer
Connectorsocket
Type of connectorwire-board
Contacts pitch1.5mm
Maximum current2A
Max. operating voltage100V
Locking systemlatch
Kindmale
Manufacturer seriesCLIK-Mate
Symbol No. of pins Layout Spatial orientation Electrical mounting Mechanical mounting Contact plating
MX-502584-0270 2 1x2 vertical SMT - tinned
MX-502584-0370 3 1x3 vertical SMT - tinned
MX-502584-0570 5 1x5 vertical SMT - tinned
MX-502584-0670 6 1x6 vertical SMT - tinned
MX-502584-0770 7 1x7 vertical SMT - tinned
MX-502584-0870 8 1x8 vertical SMT - tinned
MX-502584-0970 9 1x9 vertical SMT - tinned
MX-502584-1070 10 1x10 vertical SMT - tinned
MX-502584-1170 11 1x11 vertical SMT - tinned
MX-502584-1270 12 1x12 vertical SMT - tinned
MX-502584-1370 13 1x13 vertical SMT - tinned
MX-502584-1470 14 1x14 vertical SMT - tinned
MX-502584-1570 15 1x15 vertical SMT - tinned
MX-503154-0890 8 2x4 vertical SMT - tinned
MX-503154-1090 10 2x5 vertical SMT - tinned
MX-503154-1290 12 2x6 vertical SMT - tinned
MX-503154-1690 16 2x8 vertical SMT - tinned
MX-503154-2090 20 2x10 vertical SMT - tinned
MX-503154-2290 22 2x11 vertical SMT - tinned
MX-503154-2490 24 2x12 vertical SMT - tinned
MX-503154-2890 28 2x14 vertical SMT - tinned
MX-503154-3090 30 2x15 vertical SMT - tinned
MX-503154-3290 32 2x16 vertical SMT - tinned
MX-503159-0200 2 1x2 straight THT PCB snap tinned
MX-503159-0210 2 1x2 straight THT - tinned
MX-503159-0300 3 1x3 straight THT PCB snap tinned
MX-503159-0310 3 1x3 straight THT - tinned
MX-503159-0400 4 1x4 straight THT PCB snap tinned
MX-503159-0410 4 1x4 straight THT - tinned
MX-503159-0500 5 1x5 straight THT PCB snap tinned
MX-503159-0510 5 1x5 straight THT - tinned
MX-503159-0600 6 1x6 straight THT PCB snap tinned
MX-503159-0610 6 1x6 straight THT - tinned
MX-503159-0700 7 1x7 straight THT PCB snap tinned
MX-503159-0710 7 1x7 straight THT - tinned
MX-503159-0800 8 1x8 straight THT PCB snap tinned
MX-503159-0810 8 1x8 straight THT - tinned
MX-503159-0900 9 1x9 straight THT PCB snap tinned
MX-503159-0910 9 1x9 straight THT - tinned
MX-503159-1000 10 1x10 straight THT PCB snap tinned
MX-503159-1010 10 1x10 straight THT - tinned
MX-503159-1100 11 1x11 straight THT PCB snap tinned
MX-503159-1200 12 1x12 straight THT PCB snap tinned
MX-503159-1210 12 1x12 straight THT - tinned
MX-503159-1400 14 1x14 straight THT PCB snap tinned
MX-503159-1500 15 1x15 straight THT PCB snap tinned
MX-503159-1510 15 1x15 straight THT - tinned
MX-505405-0470 4 1x4 vertical SMT - gold-plated
MX-505405-0870 8 1x8 vertical SMT - gold-plated
MX-505405-1470 14 1x14 vertical SMT - gold-plated
MX-505406-1860 18 2x9 vertical SMT - gold-plated
MX-505406-3460 34 2x17 vertical SMT - gold-plated