| Manufacturer | MOLEX |
| Connector | plug |
| Type of connector | wire-board |
| Mechanical mounting | for cable |
| Type | w/o contacts |
| Contacts pitch | 1.5mm |
| Operating temperature | -25...85°C |
| Locking system | latch |
| Kind | female |
| Manufacturer series | CLIK-Mate |
| Symbol | Number of pins | Connector pinout layout |
|---|---|---|
| MX-502578-0200 | 2 | 1x2 |
| MX-502578-0300 | 3 | 1x3 |
| MX-502578-0400 | 4 | 1x4 |
| MX-502578-0500 | 5 | 1x5 |
| MX-502578-0600 | 6 | 1x6 |
| MX-502578-0700 | 7 | 1x7 |
| MX-502578-0800 | 8 | 1x8 |
| MX-502578-0900 | 9 | 1x9 |
| MX-502578-1000 | 10 | 1x10 |
| MX-502578-1100 | 11 | 1x11 |
| MX-502578-1300 | 13 | 1x13 |
| MX-502578-1400 | 14 | 1x14 |
| MX-503149-0800 | 8 | 2x4 |
| MX-503149-1000 | 10 | 2x5 |
| MX-503149-1200 | 12 | 2x6 |
| MX-503149-1600 | 16 | 2x8 |
| MX-503149-2000 | 20 | 2x10 |
| MX-503149-2200 | 22 | 2x11 |
| MX-503149-2400 | 24 | 2x12 |
| MX-503149-2800 | 28 | 2x14 |
| MX-503149-3000 | 30 | 2x15 |
| MX-503149-3200 | 32 | 2x16 |
| MX-503149-3400 | 34 | 2x17 |
| Spatial orientation | straight |
| Electrical mounting | crimped |