| Manufacturer | MOLEX |
| Connector | socket |
| Type of connector | wire-board |
| Max. operating voltage | 100V |
| Contacts pitch | 1.5mm |
| Operating temperature | -25...85°C |
| Locking system | latch |
| Contact plating | tinned |
| Kind | male |
| Manufacturer series | CLIK-Mate |
| Symbol | Maximum current | No. of pins | Layout | Orientation | Electr. mounting | Mechanical mounting |
|---|---|---|---|---|---|---|
| [A] | ||||||
| MX-502585-0270 | 2 | 2 | 1x2 | horizontal | SMT | - |
| MX-502585-0370 | 2 | 3 | 1x3 | horizontal | SMT | - |
| MX-502585-0470 | 2 | 4 | 1x4 | horizontal | SMT | - |
| MX-502585-0570 | 2 | 5 | 1x5 | horizontal | SMT | - |
| MX-502585-0670 | 2 | 6 | 1x6 | horizontal | SMT | - |
| MX-502585-0770 | 2 | 7 | 1x7 | horizontal | SMT | - |
| MX-502585-0870 | 2 | 8 | 1x8 | horizontal | SMT | - |
| MX-502585-0970 | 2 | 9 | 1x9 | horizontal | SMT | - |
| MX-502585-1070 | 2 | 10 | 1x10 | horizontal | SMT | - |
| MX-502585-1170 | 2 | 11 | 1x11 | horizontal | SMT | - |
| MX-502585-1270 | 2 | 12 | 1x12 | horizontal | SMT | - |
| MX-502585-1370 | 2 | 13 | 1x13 | horizontal | SMT | - |
| MX-502585-1470 | 2 | 14 | 1x14 | horizontal | SMT | - |
| MX-502585-1570 | 2 | 15 | 1x15 | horizontal | SMT | - |
| MX-503175-0200 | 2 | 2 | 1x2 | angled 90° | THT | PCB snap |
| MX-503175-0210 | 2 | 2 | 1x2 | angled 90° | THT | - |
| MX-503175-0300 | 2 | 3 | 1x3 | angled 90° | THT | PCB snap |
| MX-503175-0310 | 2 | 3 | 1x3 | angled 90° | THT | - |
| MX-503175-0400 | 2 | 4 | 1x4 | angled 90° | THT | PCB snap |
| MX-503175-0410 | 2 | 4 | 1x4 | angled 90° | THT | - |
| MX-503175-0500 | 2 | 5 | 1x5 | angled 90° | THT | PCB snap |
| MX-503175-0510 | 2 | 5 | 1x5 | angled 90° | THT | - |
| MX-503175-0600 | 2 | 6 | 1x6 | angled 90° | THT | PCB snap |
| MX-503175-0700 | 2 | 7 | 1x7 | angled 90° | THT | PCB snap |
| MX-503175-0710 | 2 | 7 | 1x7 | angled 90° | THT | - |
| MX-503175-0800 | 2 | 8 | 1x8 | angled 90° | THT | PCB snap |
| MX-503175-0900 | 2 | 9 | 1x9 | angled 90° | THT | PCB snap |
| MX-503175-1010 | 2 | 10 | 1x10 | angled 90° | THT | - |
| MX-503175-1100 | 2 | 11 | 1x11 | angled 90° | THT | PCB snap |
| MX-503175-1210 | 2 | 12 | 1x12 | angled 90° | THT | - |
| MX-503175-1300 | 2 | 13 | 1x13 | angled 90° | THT | PCB snap |
| MX-503175-1510 | 2 | 15 | 1x15 | angled 90° | THT | - |
| MX-503148-1290 | 1 | 12 | 2x6 | horizontal | SMT | - |
| MX-503148-1690 | 1 | 16 | 2x8 | horizontal | SMT | - |
| MX-503148-2090 | 1 | 20 | 2x10 | horizontal | SMT | - |
| MX-503148-2490 | 1 | 24 | 2x12 | horizontal | SMT | - |