Cable to PCB connector sockets, 1,5mm pitch

Cable to PCB connector sockets, 1,5mm pitch, NX1500-02SMR, NX1500-02SMS, NX1500-03SMR |EN|
Manufacturer
Connectorsocket
Type of connectorwire-board
Kindmale
Operating temperature-25...85°C
Contacts pitch1.5mm
Urated100V
Test volt.500V
Flammability ratingUL94V-0
Body mat.polyamide
Cur. rat.1A
Contact materialbrass
Contact platingtinned
Rcont max20mΩ
Symbol No. of pins Layout Electrical mounting Spatial orientation
NX1500-02SMR 2 1x2 THT angled 90°
NX1500-02SMS 2 1x2 THT straight
NX1500-03SMS 3 1x3 THT straight
NX1500-04SMR 4 1x4 THT angled 90°
NX1500-04SMS 4 1x4 THT straight
NX1500-05SMR 5 1x5 THT angled 90°
NX1500-05SMS 5 1x5 THT straight
NX1500-06SMS 6 1x6 THT straight
NX1500-08SMS 8 1x8 THT straight
NX1500-10SMS 10 1x10 THT straight
NX1501-02SMR 2 1x2 SMT horizontal
NX1501-02SMS 2 1x2 SMT vertical
NX1501-03SMS 3 1x3 SMT vertical
NX1501-04SMR 4 1x4 SMT horizontal
NX1501-04SMS 4 1x4 SMT vertical
NX1501-05SMR 5 1x5 SMT horizontal
NX1501-05SMS 5 1x5 SMT vertical
NX1501-06SMR 6 1x6 SMT horizontal
NX1501-08SMR 8 1x8 SMT horizontal
NX1501-08SMS 8 1x8 SMT vertical
NX1501-10SMR 10 1x10 SMT horizontal
NX1501-10SMS 10 1x10 SMT vertical
NX1501-12SMR 12 1x12 SMT horizontal
NX1501-12SMS 12 1x12 SMT vertical