| Manufacturer | JOINT TECH |
| Connector | plug |
| Type of connector | wire-board |
| Kind of connector | female |
| Connector variant | w/o contacts |
| Rated voltage | 100V |
| Test voltage | 500V |
| Flammability rating | UL94V-0 |
| Operating temperature | -25...85°C |
| Contacts pitch | 1.5mm |
| Mechanical mounting | for cable |
| Body material | polyamide |
| Symbol | Number of pins | Layout |
|---|---|---|
| NX1501-02PFS | 2 | 1x2 |
| NX1501-03PFS | 3 | 1x3 |
| NX1501-04PFS | 4 | 1x4 |
| NX1501-05PFS | 5 | 1x5 |
| NX1501-06PFS | 6 | 1x6 |
| NX1501-08PFS | 8 | 1x8 |
| NX1501-12PFS | 12 | 1x12 |