| Manufacturer | DELTRON |
| Connector | plug |
| Type of connector | XLR |
| Mechanical mounting | for cable |
| Rated voltage | 50V |
| Max. contact resistance: | 10mΩ |
| Flammability rating | UL94HB |
| Enclosure material | zinc alloy |
| Øext. cable | 2.8...8mm |
| Operating temperature | -25...70°C |
| Electrical mounting | soldering |
| Connector family | audio video |
| Symbol | Kind | Plating | Material | Inom | Number of pins | Wire size |
|---|---|---|---|---|---|---|
| [A] | ||||||
| 701-0300 | male | silver plated | brass | 15 | 3 | 14AWG |
| 701-0400 | male | silver plated | brass | 10 | 4 | 16AWG |
| 709-0300 | male | silver plated | brass | 15 | 3 | 14AWG |
| 709-0400 | male | silver plated | brass | 10 | 4 | 16AWG |
| 713-0300 | male | gold-plated | brass | 15 | 3 | 14AWG |
| 700-0300 | female | silver plated | phosphor bronze | 15 | 3 | 14AWG |
| 700-0400 | female | silver plated | phosphor bronze | 10 | 4 | 16AWG |
| 700-0500 | female | silver plated | phosphor bronze | 7.5 | 5 | 18AWG |
| 708-0300 | female | silver plated | phosphor bronze | 15 | 3 | 14AWG |
| 708-0400 | female | silver plated | phosphor bronze | 10 | 4 | 16AWG |
| 708-0500 | female | silver plated | phosphor bronze | 7.5 | 5 | 18AWG |
| 704-0300 | female | gold-plated | phosphor bronze | 15 | 3 | 14AWG |
| 712-0300 | female | gold-plated | phosphor bronze | 15 | 3 | 14AWG |
| 712-0400 | female | gold-plated | phosphor bronze | 10 | 4 | 16AWG |