Connector: XLR

Connector: XLR, 703-0300, 711-0300, 715-0300, 702-0300, 710-0300, 714-0300, 703-0400, 711-0400 |EN|
Connectorsocket
Type of connectorXLR
Rated voltage50V
Electrical mountingsoldering
Mechanical mountingflange (2 holes), for panel mounting, screw
Manufacturer
Enclosure materialzinc alloy
Operating temperature-25...70°C
Connector familyaudio video

Symbol Number of pins Kind Contact plating Contact material Current rating Wire size
[A]
703-0300 3 male silver plated brass 15 14AWG
711-0300 3 male silver plated brass 15 14AWG
702-0300 3 female silver plated phosphor bronze 15 14AWG
710-0300 3 female silver plated phosphor bronze 15 14AWG
714-0300 3 female gold-plated phosphor bronze 15 14AWG
711-0400 4 male silver plated brass 10 16AWG
702-0400 4 female silver plated phosphor bronze 10 16AWG
710-0400 4 female silver plated phosphor bronze 10 16AWG
703-0500 5 male silver plated brass 7.5 18AWG
702-0500 5 female silver plated phosphor bronze 7.5 18AWG
710-0500 5 female silver plated phosphor bronze 7.5 18AWG
714-0500 5 female gold-plated phosphor bronze 7.5 18AWG
Symbol: (70xxx00)
Plating materialnickel
Symbol: (71xxx00)
Plating materialblack finish