| Manufacturer | ILME |
| Electrical mounting | crimped |
| Connector | contact |
| Current rating | 10A |
| Application - series/manufacturer | CD |
| Type of connector | HDC |
| Type | turned contacts |
| Contact material | copper alloy |
| Conform to the norm | CSA EAC |
| Mech. durability | 500 cycles |
| Connector family | industrial |
| Symbol | Kind | Contact plating | Wire cross-section | Wire size |
|---|---|---|---|---|
| [mm2] | ||||
| CDFA0.3 | female | silver plated | 0.14...0.37 | 26AWG...22AWG |
| CDFA0.5 | female | silver plated | 0.5 | 20AWG |
| CDFA0.7 | female | silver plated | 0.75 | 18AWG |
| CDFA1.0 | female | silver plated | 1 | 18AWG |
| CDFA1.5 | female | silver plated | 1.5 | 16AWG |
| CDFA2.5 | female | silver plated | 2.5 | 14AWG |
| CDFD0.3 | female | gold-plated | 0.14...0.37 | 26AWG...22AWG |
| CDFD0.5 | female | gold-plated | 0.5 | 20AWG |
| CDFD0.7 | female | gold-plated | 0.75 | 18AWG |
| CDFD1.0 | female | gold-plated | 1 | 18AWG |
| CDFD1.5 | female | gold-plated | 1.5 | 16AWG |
| CDFD2.5 | female | gold-plated | 2.5 | 14AWG |
| CDMA0.3 | male | silver plated | 0.14...0.37 | 26AWG...22AWG |
| CDMA0.5 | male | silver plated | 0.5 | 20AWG |
| CDMA0.7 | male | silver plated | 0.75 | 18AWG |
| CDMA1.0 | male | silver plated | 1 | 18AWG |
| CDMA1.5 | male | silver plated | 1.5 | 16AWG |
| CDMA2.5 | male | silver plated | 2.5 | 14AWG |
| CDMD0.3 | male | gold-plated | 0.14...0.37 | 26AWG...22AWG |
| CDMD0.5 | male | gold-plated | 0.5 | 20AWG |
| CDMD0.7 | male | gold-plated | 0.75 | 18AWG |
| CDMD1.0 | male | gold-plated | 1 | 18AWG |
| CDMD1.5 | male | gold-plated | 1.5 | 16AWG |
| CDMD2.5 | male | gold-plated | 2.5 | 14AWG |