| Manufacturer | ILME |
| Current rating | 5A |
| Type of connector | HDC |
| Connector | contact |
| Application - series/manufacturer | SI |
| Type | stamped and formed contacts |
| Contact plating | selectively gold plated |
| Conform to the norm | EAC |
| Electrical mounting | crimped |
| Connector family | industrial |
| Symbol | Kind | Mech. durability | Wire cross-section | Wire size |
|---|---|---|---|---|
| [mm2] | ||||
| SIF1D0.2 | female | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF1D0.2C | female | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF1D0.2R | female | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF1D0.5 | female | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF1D0.5C | female | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF1D0.5R | female | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF2D0.2 | female | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF2D0.2C | female | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF2D0.2R | female | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF2D0.5 | female | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF2D0.5C | female | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF2D0.5R | female | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF3D0.2 | female | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF3D0.2C | female | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF3D0.2R | female | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIF3D0.5 | female | 50 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF3D0.5C | female | 50 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIF3D0.5R | female | 50 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM1D0.2 | male | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM1D0.2C | male | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM1D0.2R | male | 500 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM1D0.5 | male | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM1D0.5C | male | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM1D0.5R | male | 500 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM2D0.2 | male | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM2D0.2C | male | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM2D0.2R | male | 250 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM2D0.5 | male | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM2D0.5C | male | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM2D0.5R | male | 250 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM3D0.2 | male | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM3D0.2C | male | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM3D0.2R | male | 50 cycles | 0.8...0.21 | 28AWG...24AWG |
| SIM3D0.5 | male | 50 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM3D0.5C | male | 50 cycles | 0.21...0.52 | 24AWG...20AWG |
| SIM3D0.5R | male | 50 cycles | 0.21...0.52 | 24AWG...20AWG |