Manufacturer | HARWIN |
Contact plating | gold-plated |
Manufacturer series | Gecko |
Contacts pitch | 1.25mm |
Connector | contact |
Spatial orientation | straight |
Type of connector | wire-wire/PCB |
Mechanical mounting | for cable |
Electrical mounting | crimped |
Rated voltage | 450V |
Symbol | Application - series/manufacturer | Kind | Current rating | Wire size | Type |
---|---|---|---|---|---|
[A] | |||||
G125-0010005 | Gecko, Gecko-MT, Gecko-SL | female | 2 | 26AWG | - |
G125-0020005 | Gecko, Gecko-MT, Gecko-SL | female | 2 | 32AWG...28AWG | - |
G125-0500005 | Gecko, Gecko-MT | female | 10 | 18AWG | power contact |
G125-1010005 | Gecko, Gecko-MT, Gecko-SL | male | 2 | 26AWG | - |
G125-1020005 | Gecko, Gecko-MT, Gecko-SL | male | 2 | 32AWG...28AWG | - |
G125-1500005 | Gecko, Gecko-MT | male | 10 | 18AWG | power contact |