Contact; crimped; Han E® HMC; HARTING

Contact; crimped; Han E<sup>®</sup> HMC; HARTING, 09332006223, 09332006222, 09332006221 |EN|
Manufacturer
Mechanical durability10000 cycles
Contact materialcopper alloy
Type of connectorcircular
Electrical mountingcrimped
Contact platinggold-plated
Connectorcontact
Max. contact resistance:3mΩ
Operating temperature-40...125°C
Application - series/manufacturerHan E® HMC
Current rating16A
Rated voltage500V
Symbol Kind Wire cross-section Wire size
[mm2]
09332006223 female 2.5 14AWG
09332006222 female 0.5 20AWG
09332006221 female 4 12AWG
09332006218 female 1 18AWG
09332006217 female 0.14...0.37 26AWG...22AWG
09332006216 female 1.5 16AWG
09332006215 female 0.75 18AWG
09332006123 male 2.5 14AWG
09332006122 male 0.5 20AWG
09332006119 male 4 12AWG
09332006118 male 1 18AWG
09332006117 male 0.14...0.37 26AWG...22AWG
09332006116 male 1.5 16AWG
09332006115 male 0.75 18AWG