| Manufacturer | HARTING |
| Flammability rating | UL94V-0 |
| Type of connector | HDC |
| Operating temperature | -40...125°C |
| Mechanical durability | 10000 cycles |
| Connector | contact insert |
| Insulator material | polycarbonate |
| Manufacturer series | Han® HMC |
| Symbol | Electrical mounting | Type | Rated voltage | Current rating | Case | Pin | Insert mounting | Kind | Engineering PN | Layout | Contact material | Contact plating | Wire cross-section | Application - series/manufacturer |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [V] | [A] | [mm] | [mm2] | |||||||||||
| 09212403001 | crimped | w/o contacts | 250 | 10 | size 16B | 40 | 77.5x27 | male | Han 40D-HMC-M-c | 40+PE | - | - | - | Han D® HMC |
| 09212403101 | crimped | w/o contacts | 250 | 10 | size 16B | 40 | 77.5x27 | female | Han 40D-HMC-F-c | 40+PE | - | - | - | Han D® HMC |
| 09212643001 | crimped | w/o contacts | 250 | 10 | size 24B | 64 | 104x27 | male | Han 64D-HMC-M-c | 64+PE | - | - | - | Han D® HMC |
| 09212643101 | crimped | w/o contacts | 250 | 10 | size 24B | 64 | 104x27 | female | Han 64D-HMC-F-c | 64+PE | - | - | - | Han D® HMC |
| 09162243001 | crimped | w/o contacts | 250 | 10 | size 6B | 24 | 44x27 | male | Han 24DD-HMC-M-c | 24+PE | - | - | - | Han D® HMC |
| 09162243101 | crimped | w/o contacts | 250 | 10 | size 6B | 24 | 44x27 | female | Han 24DD-HMC-F-c | 24+PE | - | - | - | Han D® HMC |
| 09162423001 | crimped | w/o contacts | 250 | 10 | size 10B | 42 | 57x27 | male | Han 42DD-HMC-M-c | 42+PE | - | - | - | Han D® HMC |
| 09162423101 | crimped | w/o contacts | 250 | 10 | size 10B | 42 | 57x27 | female | Han 42DD-HMC-F-C | 42+PE | - | - | - | Han D® HMC |
| 09162723001 | crimped | w/o contacts | 250 | 10 | size 16B | 72 | 77.5x27 | male | Han 72DD-HMC-M-c | 72+PE | - | - | - | Han D® HMC |
| 09162723101 | crimped | w/o contacts | 250 | 10 | size 16B | 72 | 77.5x27 | female | Han 72DD-HMC-F-c | 72+PE | - | - | - | Han D® HMC |
| 09162083001 | crimped | w/o contacts | 250 | 10 | size 24B | 108 | 104x27 | male | Han 108DD-HMC-M-c | 108+PE | - | - | - | Han D® HMC |
| 09162083101 | crimped | w/o contacts | 250 | 10 | size 24B | 108 | 104x27 | female | Han 108DD-HMC-F-c | 108+PE | - | - | - | Han D® HMC |
| 09332062702 | crimped | w/o contacts | 500 | 16 | size 6B | 6 | 44x27 | female | Han 6E HMC-F-c | 6+PE | - | - | - | Han E® HMC |
| 09332102602 | crimped | w/o contacts | 500 | 16 | size 10B | 10 | 57x27 | male | Han 10E HMC-M-c | 10+PE | - | - | - | Han E® HMC |
| 09332102702 | crimped | w/o contacts | 500 | 16 | size 10B | 10 | 57x27 | female | Han 10E HMC-F-c | 10+PE | - | - | - | Han E® HMC |
| 09332162602 | crimped | w/o contacts | 500 | 16 | size 16B | 16 | 77.5x27 | male | Han 16E HMC-M-c | 16+PE | - | - | - | Han E® HMC |
| 09332162702 | crimped | w/o contacts | 500 | 16 | size 16B | 16 | 77.5x27 | female | Han 16E HMC-F-c | 16+PE | - | - | - | Han E® HMC |
| 09332242602 | crimped | w/o contacts | 500 | 16 | size 24B | 24 | 104x27 | male | Han 24E HMC-M-c | 24+PE | - | - | - | Han E® HMC |
| 09332242702 | crimped | w/o contacts | 500 | 16 | size 24B | 24 | 104x27 | female | Han 24E HMC-F-c | 24+PE | - | - | - | Han E® HMC |
| 09332062648 | snap-on (Quick Lock) | - | 500 | 16 | size 6B | 6 | 44x27 | male | - | 6+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332062748 | snap-on (Quick Lock) | - | 500 | 16 | size 6B | 6 | 44x27 | female | - | 6+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332102648 | snap-on (Quick Lock) | - | 500 | 16 | size 10B | 10 | 57x27 | male | - | 10+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332102748 | snap-on (Quick Lock) | - | 500 | 16 | size 10B | 10 | 57x27 | female | - | 10+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332162648 | snap-on (Quick Lock) | - | 500 | 16 | size 16B | 16 | 77.5x27 | male | - | 16+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332162748 | snap-on (Quick Lock) | - | 500 | 16 | size 16B | 16 | 77.5x27 | female | - | 16+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332242648 | snap-on (Quick Lock) | - | 500 | 16 | size 24B | 24 | 104x27 | male | - | 24+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09332242748 | snap-on (Quick Lock) | - | 500 | 16 | size 24B | 24 | 104x27 | female | - | 24+PE | copper alloy | gold-plated | 0.14...2.5 | - |
| 09322403001 | crimped | w/o contacts | 500 | 16 | size 16B | 40 | 77.5x27 | male | Han 40EEE HMC-M-c | 40+PE | - | - | - | Han E® HMC |
| 09322403101 | crimped | w/o contacts | 500 | 16 | size 16B | 40 | 77.5x27 | female | Han 40EEE HMC-F-Crimp | 40+PE | - | - | - | Han E® HMC |
| 09322643001 | crimped | w/o contacts | 500 | 16 | size 24B | 64 | 104x27 | male | Han 64EEE HMC-M-Crimp | 64+PE | - | - | - | Han E® HMC |
| 09322643101 | crimped | w/o contacts | 500 | 16 | size 24B | 64 | 104x27 | female | Han 64EEE HMC-F-Crimp | 64+PE | - | - | - | Han E® HMC |