| Manufacturer | HARTING |
| Mechanical durability | 10000 cycles |
| Contact material | copper alloy |
| Type of connector | circular |
| Electrical mounting | crimped |
| Contact plating | gold-plated |
| Connector | contact |
| Operating temperature | -40...125°C |
| Current rating | 10A |
| Rated voltage | 250V |
| Application - series/manufacturer | Han D® HMC |
| Symbol | Kind | Wire cross-section | Wire size | Engineering PN |
|---|---|---|---|---|
| [mm2] | ||||
| 09152006124 | male | 0.14...0.37 | 26AWG...22AWG | Han D M crimp contact 0,14-0,37mm Au/HMC |
| 09152006123 | male | 0.5 | 20AWG | Han D M crimp contact 0,5 mm2 Au/HMC |
| 09152006125 | male | 0.75 | 18AWG | Han D M crimp contact 0,75 mm2 Au/HMC |
| 09152006122 | male | 1 | 18AWG | Han D M crimp contact 1,0 mm2 Au/HMC |
| 09152006121 | male | 1.5 | 16AWG | Han D M crimp contact 1,5 mm2 Au/HMC |
| 09152006126 | male | 2.5 | 14AWG | Han D M crimp contact 2,5 mm2 Au/HMC |
| 09152006224 | female | 0.14...0.37 | 26AWG...22AWG | Han D F crimp contact 0,14-0,37mm Au/HMC |
| 09152006223 | female | 0.5 | 20AWG | Han D F crimp contact 0,5 mm2 Au/HMC |
| 09152006225 | female | 0.75 | 18AWG | Han D F crimp contact 0,75 mm2 Au/HMC |
| 09152006222 | female | 1 | 18AWG | Han D F crimp contact 1,0 mm2 Au/HMC |
| 09152006221 | female | 1.5 | 16AWG | Han D F crimp contact 1,5 mm2 Au/HMC |
| 09152006226 | female | 2.5 | 14AWG | Han D F crimp contact 2,5 mm2 Au/HMC |