Manufacturer | MOLEX |
Connector | contact |
Type of connector | wire-board |
Pitch | 1.25mm |
Application - series/manufacturer | PicoBlade |
Mechanical mounting | for cable |
Maximum current | 1A |
Electrical mounting | crimped |
Symbol | Contact plating | Kind | Related items | Cross sec. of conn. wires | Kind of package | Reel | Wire size |
---|---|---|---|---|---|---|---|
[mm2] | [pcs.] | ||||||
MX-50058-8000 | tinned | female | MX-63819-0300, MX-63819-0400 | 0.03...0.08 | reel | 25000 | - |
MX-50058-8100 | tinned | female | MX-63819-0300, MX-63819-0400 | 0.03...0.08 | bulk | - | - |
MX-50079-8000 | tinned | female | MX-63819-0300, MX-63819-0400 | 0.03...0.13 | cut from reel | 25000 | - |
MX-50079-8100 | tinned | female | MX-63819-0300, MX-63819-0400 | 0.03...0.13 | bulk | - | - |
MX-50125-8000 | tinned | male | MX-63819-0400 | - | cut from reel | - | 28AWG...26AWG |
MX-50125-8100 | tinned | male | MX-63819-0400 | - | bulk | - | 28AWG...26AWG |
MX-50133-8000 | tinned | male | - | - | reel | - | 32AWG...28AWG |