Control cable; BITNER

Manufacturer
Type of wirecontrol cable
Shield structureshielded, tinned copper braid
Rated volt.600V/1kV
Kind of coreCu
Corestranded
Core markingblack, numbered
CPR standardno classification
Conform to the normEN 60332-1
Insulation colourblue
Wire insulation materialPVC
Applicationindustrial applications;
for direct burial;
indoor;
outdoor
Operating temperature-40...80°C
Resistance tooils, UV rays
Kind of materialno flame propagation, flame retardant
Symbol Number of cores Core section Øext. cable
[mm2] [mm]
BITNER-IB0736 2 1 10.3
BITNER-IB0840 4 1.5 12.7