+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IB0840

Wire; IB-BIT 1000 CY; 4x1.5mm2; shielded,tinned copper braid

Manufacturer: BITNER

Manufacturer part number:
IB0840
TME Symbol:
BITNER-IB0840

Specification

Manufacturer
BITNER
Type of wire
control cable
Manufacturer series
IB-BIT 1000 CY
Cable structure
4x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.6kV/1kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-40...80°C
Resistance to
oils, UV rays
Cable external diameter
12.7mm
CPR standard
no classification
Conform to the norm
EN 60332-1
Cable application
  • for direct burial
  • indoor
  • industrial applications
  • outdoor
Gross weight121.5 g
Certificates
See other products in this category: Multicore Cables - Shielded BITNER,
See other products from this series.:
*
IB0840
0 in TME stock
Net price for quantities from 1 m - 4.93 EURGross price for quantities from 1 m - 4.93 EUR
Net price for quantities from 25 m - 4.41 EURGross price for quantities from 25 m - 4.41 EUR
Net price for quantities from 50 m - 3.92 EURGross price for quantities from 50 m - 3.92 EUR
Net price for quantities from 100 m - 3.43 EURGross price for quantities from 100 m - 3.43 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.