+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Solid connection with cables of various length is useful in many applications. Among them, we can distinguish communication, construction of machines and robots, as well as medical devices and moving lighting elements. Spiral cables, thanks to their 3- or even 4-fold extensibility, allow to connect elements that are intended to change their location to a limited extent. The strength of their construction and high restoring force ensure safe and long-lasting operation of the created installation. Due to the possibility of choosing a color of insulation, the spiral cable looks aesthetically pleasing, which is a significant factor, as described component is usually a visible element of the whole construction.
TME online store in its assortment offers more than 300 different spiral cables. Products consisting of 2 to 5 cables are the most popular. The catalog also includes 6-8-cable constructions as well as 12 and 18-cable ones. These cables are made of copper or tinned copper, what is more, all models are insulated with polyurethane. Depending on your needs, you can choose different core sections from 0.14 to 2.5 mm2. A suitable coiled electric wire can also be found based on the rated voltage. Of course, helpful filters in the search engine specify and inform about length of the wire before and after stretching, as well as about the color of the insulation used. The TME offer includes products from well-known and experienced manufacturers like Helukabel and Lapp Kabel.
Warehouse: