Converter: DC/DC; GAPTEC Electronic; Power: 8W

Manufacturer
Type of converterDC/DC
Power8W
Uinsul1.6kV DC
Protectionshort circuit protection SCP
Body dim.31.6x20.1x14mm
Operating temperature-40...100°C
MountingTHT
Switch. freq.400kHz
Additional functionsremote ON/OFF control
Symbol Uin Output voltage Iout Uout2 Iout2 Efficiency Manufacturer series Number of outputs
[V DC] [V DC] [A] [V DC] [mA] [%]
8DPW-0512D1.6 4.5...9 12 333m -12 -333 83 8DPW 2
8DPW-0512S1.6 4.5...9 12 666m - - 83 8DPW 1
8DPW-0515D1.6 4.5...9 15 266m -15 -266 83 8DPW 2
8DPW-0515S1.6 4.5...9 15 533m - - 83 8DPW 1
8DPW-1203S1.6 9...18 3.3 2424m - - 85 8DPW 1
8DPW-1205D1.6 9...18 5 800m -5 -800 85 8DPW 2
8DPW-1205S1.6 9...18 5 1.6 - - 86 8DPW 1
8DPW-1212D1.6 9...18 12 333m -12 -333 87 8DPW 2
8DPW-1212S1.6 9...18 12 666m - - 87 8DPW 1
8DPW-1215D1.6 9...18 15 266m -15 -266 87 8DPW 2
8DPW-1215S1.6 9...18 15 533m - - 87 8DPW 1
8DPW-2403S1.6 18...36 3.3 2424m - - 85 8DPW 1
8DPW-2405D1.6 18...36 5 800m -5 -800 85 8DPW 2
8DPW-2405S1.6 18...36 5 1.6 - - 86 8DPW 1
8DPW-2412D1.6 18...36 12 333m -12 -333 87 8DPW 2
8DPW-2412S1.6 18...36 12 666m - - 87 8DPW 1
8DPW-2415D1.6 18...36 15 266m -15 -266 87 8DPW 2
8DPW-2415S1.6 18...36 15 533m - - 87 8DPW 1
8DPW4-2403S1.6 9...36 3.3 2424m - - 85 8DPW4 1
8DPW4-2405D1.6 9...36 5 800m -5 -800 85 8DPW4 2
8DPW4-2405S1.6 9...36 5 1.6 - - 86 8DPW4 1
8DPW4-2412D1.6 9...36 12 333m -12 -333 87 8DPW4 2
8DPW4-2412S1.6 9...36 12 666m - - 87 8DPW4 1
8DPW4-2415D1.6 9...36 15 266m -15 -266 87 8DPW4 2
8DPW4-2415S1.6 9...36 15 533m - - 87 8DPW4 1
8DPW4-4803S1.6 18...75 3.3 2424m - - 85 8DPW4 1
8DPW4-4805D1.6 18...75 5 800m -5 -800 85 8DPW4 2
8DPW4-4805S1.6 18...75 5 1.6 - - 86 8DPW4 1
8DPW4-4812D1.6 18...75 12 333m -12 -333 87 8DPW4 2
8DPW4-4812S1.6 18...75 12 666m - - 87 8DPW4 1
8DPW4-4815S1.6 18...75 15 533m - - 87 8DPW4 1
8DPW-4803S1.6 36...75 3.3 2424m - - 85 8DPW 1
8DPW-4805D1.6 36...75 5 800m -5 -800 85 8DPW 2
8DPW-4805S1.6 36...75 5 1.6 - - 86 8DPW 1
8DPW-4812D1.6 36...75 12 333m -12 -333 87 8DPW 2
8DPW-4812S1.6 36...75 12 666m - - 87 8DPW 1
8DPW-4815S1.6 36...75 15 533m - - 87 8DPW 1